Tektronix MSO3014
Oscilloscope, Mixed Signal, 4 Channels + 16 Digital Channels, 100 MHz
Mfr. Part #: MSO3014 / RS Stock #: 70136944
Image may be a representation. See specs for product details.
Product Specifications
Product Attribute
Attribute Value
Search
Bandwidth
100 MHz
Configuration
Bench/Portable
Display Type
TFT Color
Memory
5 Mpts
Number of Channels
4/16 Channel
Sample Rate
2.5 GS/s
Series
MSO3000 Series
Type
MSO - Mixed Signal
Overview
Overview
With the MSO/DPO3000 Oscilloscope Series, you can visualize analog, digital, and serial signals with a single instrument to quickly find and diagnose problems in complex embedded system designs. Bandwidths up to 500 MHz and a minimum of 5× oversampling on all channels provides the performance needed for many of today's mainstream applications. A deep record length of up to 5 Mpoints is standard on all channels, enabling you to capture long windows of signal activity while maintaining fine timing resolution.
Features
Bandwidth: 100 MHz, 4 Channels + 16 Digital Channels
Sample Rate: 2.5 GS/s analog, 500 MS/s dogtial main, 8.25 GS/s digital MagniVu
Record Length: 5 M Points
Input Impedence: 50
, 75
, 1M
Waveform Capture Rate: 50,000 wfm/s
Serial Triggering and Decode: Optional: I2C, SPI, CAN, LIN, RS-232/422/485/UART, I2S, LJ, RJ, TDM
Power Analysis: Optional: Integrated
Standard I/O: (2) USB Host, USB Device, LAN, Video
Display: 9.0 inch WVGA
With the MSO/DPO3000 Oscilloscope Series, you can visualize analog, digital, and serial signals with a single instrument to quickly find and diagnose problems in complex embedded system designs. Bandwidths up to 500 MHz and a minimum of 5× oversampling on all channels provides the performance needed for many of today's mainstream applications. A deep record length of up to 5 Mpoints is standard on all channels, enabling you to capture long windows of signal activity while maintaining fine timing resolution.
Features
, 75
, 1M