Microchip Technology Inc. DV164005
MPLAB IN-CIRCUIT DEBUGGER 2 MODULE (ICD 2 MODULE AND USB CABLE)
Mfr. Part #: DV164005 / RS Stock #: 70045377
Image may be a representation. See specs for product details.
Product Specifications
Product Attribute
Attribute Value
Search
Classification
Programmer
Kit Contents
MPLAB Integrated Development Environment
Series
MPLAB ICD2 Series
Technology
ECAN, Power Management
Overview
The MPLAB ICD 2 (In-Circuit Debugger 2) allows debugging and programming of PIC® and dsPIC® digital signal controllers using the powerful graphical user interface of the MPLAB IDE (Integrated Development Environment) , included with each kit. The MPLAB ICD 2 is connected to the design engineer's PC using USB or RS-232 interface and can be connected to the target via an ICD connector. The connector uses two device I/O pins that are shared between in-circuit debugging and Integrated In Circuit Serial Programming™.
Features:
USB (Full Speed 2 Mbits/s) and RS-232 Interface to Host PC
Real-Time Execution
MPLAB IDE Compatible (Free Copy Included)
Built-In Over Voltage/Short Circuit Monitor
Firmware Upgrade Available from PC/Web Download
Totally Enclosed
Supports Low Voltage to 2.0 Volts (2.0 to 6.0 Range)
Diagnostic LEDs (Power, Busy, Error)
Read/Write Program and Data Memory of Microcontroller
Erase of Program Memory Space with Verification
Freeze-Peripherals at Breakpoint
Features: