Schurter FMBD-B92C-6412
FMBD-NEO 2-Stage 3-Phase RFI Filter With Neutral 64A/520V
Mfr. Part #: FMBD-B92C-6412 / RS Stock #: 70080353
Image may be a representation. See specs for product details.
Price
Qty.
Standard Price
1
$431.46
Additional Inventory
Manufacturer Lead Time:
31 weeks
Estimated manufacturer lead time is for quantities greater than shown above.
Product Specifications
Product Attribute
Attribute Value
Search
Capacitance
4.7 uF
Current Rating
64 A
Filter Type
RFI ; Line
Inductance
0.7/0.0075 mH
IP Rating
IP20
Line to Ground Hipot Rating
2250 VAC
Line to Line Hipot Rating
1700 VDC VAC
Mounting Type
Panel Mount
Phase
3 Phase
Primary Type
2-Stage
Type
Filter
Voltage Range
300/520 VAC
Voltage Rating
520 V
Overview
Dimensions (L × W × H): 16 A = 155 × 115 × 80 mm; 64 A = 220 × 125 × 125 mm; 120 A = 335 × 140 × 140 mm; 200 A = 380 × 140 × 170 mm
Current Rating: 8-200 A @ 300/520 VAC, 50/60 Hz