Skip to content

Schurter 5003.1331.1

PEM,DC Filter,125VDC,10A,Front Panel Mnt-Snap,QC Terminals,Mates w/AMP/Molex MLX

Mfr. Part #: 5003.1331.1 / RS Stock #: 70080298

Schurter

Schurter 5003.1331.1

Mfr. Part #: 5003.1331.1
RS Stock #: 70080298

Description

PEM,DC Filter,125VDC,10A,Front Panel Mnt-Snap,QC Terminals,Mates w/AMP/Molex MLX

Out of Stock

Price

Qty.

Standard Price

20

$12.81

Additional Inventory

PRODUCT DISCONTINUED
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
Current Rating
10 A
Cx Capacitance
100 nF
Cy Capacitance
4.7 nF
Filter Type
DC
Gender
Female
Housing Material
Thermoplastic
Inductance
2×0.4 mH
Isolation Voltage
>500 VDC Between Live Parts, >1100 VDC Protective Conductor to Live Parts _EMPTY
Mounting Type
Panel Mount ; Snap-in
Number of Poles
3
Operating Temperature
-25 to 85 °C
Panel Cut Out
29.4×21.5 mm
Panel Thickness
0.031-0.079” (0.8-2mm) in
Product Header
Power Entry Module with Line Filter
Resistance
1 Megaohms
Termination
Quick Connect
Type
Filter
Version
Standard
Voltage Rating
125 V

Overview

Series 5003 is designed for Telecom-oriented DC-powered equipment that is subject to EMC compatibility restrictions. This unit fits the same panel cutout as the popular Schurter filtered AC inlets to allow design of equipment that must be offered either DC- or AC-powered. Metal flange provides optimal shield contact with the equipment enclosure, even conductive-treated plastic cases. Rear-only types offer preformed M3 threads to eliminate extra hardware.