Schurter 1241.2855
Switch,Pushbutton,Illuminated,19mm Red spot illum Mechanical N.O. zinc
Mfr. Part #: 1241.2855 / RS Stock #: 70472443
Image may be a representation. See specs for product details.
Price
Qty.
Standard Price
100
$19.41
Additional Inventory
Manufacturer Lead Time:
20 weeks
Estimated manufacturer lead time is for quantities greater than shown above.
Product Specifications
Product Attribute
Attribute Value
Search
Actuator Color
Silver
Current Rating
0.125 A
Dimensions, Cutout, Inches
19 Dia. mm
Illumination
Illuminated
Illumination Color
Red
IP Rating
IP65
Lamp Voltage
1.9 V
Mounting Type
Panel Mount
Operation
Off-(Mom)
Special Features
Tactile Feedback
Termination
Solder Lug
Type
Push Button, Illuminated, Vandal Resistant
Voltage Rating
48 V
Overview
Schurter's vandal-proof and explosion-proof PSE switch series uses a switching element in which a piezo disk is used as a sensor to transform mechanical force into an electrical voltage. Unlike mechanical switching, piezo switches are fully electronic and do not break down over time.