Schurter 0070.9561.T2
AVTS Varistor 95VAC 14MM THT
Mfr. Part #: 0070.9561.T2 / RS Stock #: 70434490
Product Specifications
Product Attribute
Attribute Value
Search
AC Voltage
95 VAC V
DC Voltage
127 VDC V
Mounting Style
Through Hole
Number of Circuits
1
Package Type
Disc 14mm
Peak Current
6000 A A
Series
AVTS Series
Varistor Voltage
165 V
Overview
Radial Leaded Varistor. Short reaction time. Low leackage current. Standards: UL 1449 - Transient Voltage Surge Suppressors. Approvals: UL File Number: E340137 (UL 1449). Applications: Surge protection; Secondary Protection DC and AC; Automotive applications.