Schurter 0031.3573
Fuseholder;250VAC;16A;Strt Solder THT;Hrz PCB Mt;IP40;5x20/6.3x32mm;Cap Required
Mfr. Part #: 0031.3573 / RS Stock #: 70160180
Image may be a representation. See specs for product details.
Price
Qty.
Standard Price
200
$1.95
400
$1.90
Additional Inventory
Manufacturer Lead Time:
31 weeks
Estimated manufacturer lead time is for quantities greater than shown above.
Product Specifications
Product Attribute
Attribute Value
Search
Body Material
Thermoplastic
Current Rating
10 A
For Use With
5 x 20 mm Fuse Link ; 6.3 x 32 mm Fuse Link
Mounting Style
PCB Mount
Mounting Type
PCB Mount
Primary Type
Fuse Holder
Standards
CSA Certified-File 42731/IEC 60127-6/UL 4248-1/UL 512
Terminal Material
Copper Alloy, Tin-Plated
Terminal Type
PCB, Thru-Hole
Voltage Rating
250 V
Overview
Fuse holders for 5 × 20 mm or 1/4" × 1 1/4" fuses according to IEC 60127-6, UL 4248-1/UL 512. All UL recognized; CSA certified. SEV approved at 250 V. Various mounting styles for panel or PCB. Fuse carriers ordered separately. IP67 models are watertight.