Schurter 0001.2503
Fuse, Cylinder, Time-Lag, 0.8 A, 250 VAC, 5x20mm, Ceramic, Cartridge
Mfr. Part #: 0001.2503 / RS Stock #: 70229374
Image may be a representation. See specs for product details.
Price
Qty.
Standard Price
1000
$2.25
Additional Inventory
Manufacturer Lead Time:
33 weeks
Estimated manufacturer lead time is for quantities greater than shown above.
Product Specifications
Product Attribute
Attribute Value
Search
Body Material
Ceramic
Class
Class T
Current Rating
0.8 A
Primary Type
Single Use Fuses
Speed
Time Lag sec
Termination
Cartridge
Type
Cylindrical Fuses
Overview
According to IEC 127, rated 250 V. Type FSF. UL recognized, CSA accepted 32 mA-10 A, SEMKO, VDE, BEAB approved 32 mA-6.3 A. Type FST. UL recognized, CSA accepted 32 mA-16 A; BSI approved 125 mA-6.3 A; CB, BEAB, SEMKO, VDE approved 32 mA-6.3 A. Breaking Capacity: 35 A/250 V. Type SP. UL recognized, CSA accepted 500 mA-16 A, VDE, SEMKO, SEV approved 500 mA-6.3 A. Type SPT. UL recognized, CSA accepted 500 mA-16 A VDE, SEMKO, SEV approved 1 A-6.3 A. Pigtailed fuses are available as special orders.