Schneider Electric/Legacy Relays 6240AXXSZS-AC90
Relay, SSR, Zero-Switching, SPST-NO, 40A, Ctrl-V 90-280AC, Vol-Rtg 24-280AC
Mfr. Part #: 6240AXXSZS-AC90 / RS Stock #: 70185294
Product Specifications
Product Attribute
Attribute Value
Search
Alternate Mfr Part Number
P067087E
Contact Form
SPST-NO
Control Voltage
280 VAC
Current Rating
40 A
Function
Zero-Switching
Mounting Type
Panel Mount
Primary Type
Solid State Relays
Product Description
The new finger-safe Class 6 "Hockey Puck" style solid state relay (SSR) expands and enhances the current solid state relay product line. This product features a finger-safe cover and LED status indicator. The optically coupled circuitry isolates the input from the output to give pure solid state performance. This product carries with it agency certifications from UL, CSA, and CE..
Product Header
Class 6 Solid State Relay
Relay Type
Solid State
Standards
UL, CSA, CE
Termination
Screw Terminal
Voltage Rating
280 V
Overview
We at Magnecraft strive to be your one-stop-shop for all of your solid state relay needs. The new 6 Series line of solid-state relays give industrial relay users an energy-efficient current switching alternative. Depending on the application, these solid-state relays offer a number of advantages over electromechanical relays, including longer life cycles, less energy consumption and reduced maintenance costs. This is why great care and attention was given when developing the next generation of "Hockey Puck" style SSRs. These new SSRs will be fingersafe, fit a pre-cut heat transfer thermal pad (sold separately) and have the ability to be mounted onto a factory tested pre-drilled and tapped heat sink (sold separately).
Magnecraft's expertise in both SSR design and thermal management enables us to provide customers with a solution to their solid state relay requirements. This solution comes ready-to-use, virtually eliminating in-house assembly and complex heat sink calculations. Furthermore, each SSR, thermal pad (sold separately) and heat sink assembly (sold separately) utilizes the reliability and technology only available in our 6 series solid state relays. These features, coupled with Magnecraft's superior customer service and engineering support team, provide our customers with a level of convenience not easily found in the market today!
Magnecraft's expertise in both SSR design and thermal management enables us to provide customers with a solution to their solid state relay requirements. This solution comes ready-to-use, virtually eliminating in-house assembly and complex heat sink calculations. Furthermore, each SSR, thermal pad (sold separately) and heat sink assembly (sold separately) utilizes the reliability and technology only available in our 6 series solid state relays. These features, coupled with Magnecraft's superior customer service and engineering support team, provide our customers with a level of convenience not easily found in the market today!