Schneider Electric/Legacy Relays 788HXX69C-120A
Relay;E-Mech;Power;SPST-NO-DM;Cur-Rtg 16A;Ctrl-V 120AC;Vol-Rtg 300V;Plug-In
Mfr. Part #: 788HXX69C-120A / RS Stock #: 70185266
Price
Qty.
Standard Price
100
$22.49
1000
$21.37
2500
$20.24
5000
$19.12
10000
$17.99
25000
$16.87
Additional Inventory
Product Specifications
Product Attribute
Attribute Value
Search
Coil Voltage
110 VAC ; 115 VAC ; 120 VAC ; 125 VAC
Contact Current Rating
16 A
Contact Form
SPST-NO
Contact Voltage Rating
300 V
Control Voltage
120 V
Current Rating
16 A
Function
Monostable
Mounting Type
Socket Mount
Power Rating
0.5 W
Primary Type
Power Relays
Product Header
788 Series Power Relays
Relay Type
General Purpose
Special Features
Dual Make - Dual Break Contacts
Standards
CE ; CSA ; cULus ; RoHS
Termination
QC Tabs
Voltage Rating
300 V
Overview
788 Series
The 788 series square base, plug-in relays offer clear, full-feature, top flange, and side flange covers as well as optional sockets and accessories.
The 788 series square base, plug-in relays offer clear, full-feature, top flange, and side flange covers as well as optional sockets and accessories.