Schneider Electric/Legacy Relays 784XDXM4L-12D
Relay, 15 A, 12 VDC, Power, 12 VDC, 96 Ohms, Quick Connect Solder/Plug-In, 15 A
Mfr. Part #: 784XDXM4L-12D / RS Stock #: 70184913
Price
Qty.
Standard Price
1
$31.49
10
$29.92
25
$28.34
50
$26.77
100
$25.19
250
$23.62
Additional Inventory
Product Specifications
Product Attribute
Attribute Value
Search
Alternate Mfr Part Number
P844001E
Coil Resistance
96 Ohms
Coil Voltage
12 VDC
Contact Current Rating
15 A
Contact Form
4PDT
Contact Material
Silver Alloy
Contact Voltage Rating
300 VAC
Control Voltage
12 V
Current Rating
15 A
Dimensions
1.098\” (27.9mm) X 1.54 in L X 0.16 in D
Function
Monostable
Life
10000000 Operations
Maximum Operating Temperature
55 °C
Minimum Operating Temperature
-40 °C
Mounting Type
Socket Mount
Primary Type
Power Relays
Product Header
784 Series Ice Cube Relay
Relay Type
General Purpose
Standards
UL ; CSA ; CE ; RoHS
Termination
QC Tabs
Voltage Rating
300 V
Overview
784 Series
The 784 series plug-in relays offer clear or full-feature covers with multiple mounting options and accessories.
The 784 series plug-in relays offer clear or full-feature covers with multiple mounting options and accessories.