Schneider Electric/Legacy Relays 49RE1C1VW-24DC-STO
Relay, 5 A, 12 VDC (Nom.) @ 25 C, Electromechanical, PCB Mount, SPDT, -55 C
Mfr. Part #: 49RE1C1VW-24DC-STO / RS Stock #: 70184984
Product Specifications
Product Attribute
Attribute Value
Search
Contact Form
SPDT
Contact Material
Silver Gold Clad Plated
Control Voltage
24 VDC
Current Rating
5 A
Dielectric Rating
1500 V (RMS) (Contact to Frame) bits
Function
Power
Maximum Operating Temperature
85 °C
Minimum Operating Temperature
-55 °C
Mounting Type
Through Hole
Number of Pins
5
Product Description
Electronic control circuits built on PCB’s demand relays that can be populated with the same machinery currently used in the production lines. The SIPS and DIPS are built in small industry standard package styles that do not require unique machinery to populate. The SIPS and DIPS can even withstand a lead-free solder re-flow process so a pin-thru-paste application is possible.
Product Header
49 Series PCB Mount Enclosed Relay
Relay Type
Electromechanical
Series
49 Series
Standards
UL
Termination
PCB
Voltage Rating
240 VAC
Overview
5 A, 1500 V (RMS) (Contact to Frame) Dielectric Strength, Electromechanical PCB Enclosed Relay