Schneider Electric/Legacy Relays 303XBXC1-120A
Relay;E-Mech;Latching;DPDT;Cur-Rtg 30A;Ctrl-V 120AC;Vol-Rtg 300/28AC/DC;UL
Mfr. Part #: 303XBXC1-120A / RS Stock #: 70185073
Image may be a representation. See specs for product details.
Product Specifications
Product Attribute
Attribute Value
Search
Contact Form
DPDT
Control Voltage
120 VAC
Current Rating
30 A
Function
Latching
Latch Type
Magnetic
Mounting Type
Panel Mount
Product Description
The Class 303 relay has been designed for 30 A loads by using 0.250" quick connect terminals and other proven materials used by power relays. Contact gaps are 2 millimeters wide to meet most standards for creepage and clearance. Its magnetic latching mechanism keeps the contact in the last set position until commanded to change by means of a separate redirected signal. The optional magnetic blowout allows for high voltage DC switching applications.
Product Header
303 Series Magnetic Latching Power Relay
Relay Type
Electromechanical
Series
303 Series
Standards
UL
Termination
QC Tabs
Voltage Rating
300/28 VAC/VDC
Overview
The Class 303 relay has been designed for 30 Amp loads by using 0.250" quick connect terminals and other proven materials used by Magnecraft power relays. Contact gaps are 2 millimeters wide to meet most standards for creepage and clearance. Its magnetic latching mechanism keeps the contact in the last set position until commanded to change by means of a separate redirected signal. The optional magnetic blowout allows for high voltage DC switching applications.