Schaffner IT249
PCB MOUNT PULSE TRANSFORMER
Mfr. Part #: IT249 / RS Stock #: 70027579
Image may be a representation. See specs for product details.
Price
Qty.
Standard Price
200
$6.87
400
$6.46
Additional Inventory
Manufacturer Lead Time:
16 weeks
Estimated manufacturer lead time is for quantities greater than shown above.
Product Specifications
Product Attribute
Attribute Value
Search
Available Voltage
500 VAC
Configuration
Enclosed
Frequency
40,000 Hz
Primary Current
0.25 A A
Primary Type
Special Application Transformer
Primary Voltage
500 VAC
Schaffner Part Number
22-486
Type
Pulse Transformer
Overview
IT pulse transformers are designed to offer you galvanic isolation for transformer coupled gate drives. The IT series provides negligible delays and the possibility of voltage scaling. They are available with single or double secondary winding for multiple gate drives. Choosing the IT product line brings you the rapid availability of a standard gate drive transformer. A wide selection on turns ratio, ignition current and voltages are designed to offer you the desired standard product.