Schaffner FN9280E-4-06
Male IEC/EN 60601-1 IEC Filter Pmnt 5(Dia.)x20mm,faston,Rated At 4A,250V ac
Mfr. Part #: FN9280E-4-06 / RS Stock #: 70455258
Image may be a representation. See specs for product details.
Price
Qty.
Standard Price
1
$35.83
5
$34.04
10
$32.25
Product Specifications
Product Attribute
Attribute Value
Search
Current Rating
4 A
Filter Type
EMI ; EMC
Mounting Type
Panel Mount
Operating Frequency
50-60 Hz
Phase
1 Phase
Termination
Faston
Type
EMI
Version
Standard
Voltage Rating
250 V
Overview
The FN 9280 power entry module combines an IEC inlet, a mains filter and a dual fuse holder with a 2-pole rocker switch in an ultra compact housing.
Choosing FN 9280/90 product line brings you the rapid availability of a standard filter associated with the necessary safety acceptances and a high attenuation performance. For higher attenuation performance the FN 9290 family with a dual stage filter and identical panel cut-out can be used.
Standard IEC connector filters are a practical solution to pass EMI system approval in a short time. A wide selection of amperage ratings, mounting possibilities and also filters for medical applications are designed to offer you the best solution.
Good conducted attenuation performance, based on chokes with high saturation resistance and excellent thermal behavior
Deep-drawn iron-sheet housing for best possible shielding against magnetic fields
Rear/front flange mounting or snap-in versions
Dual fuse holder
2-pole rocker switch
Faston or spring cage terminals for more flexible assembly
Medical version (B Type) according IEC/ EN60601-1
Spare fuse holder
Single stage filter FN 9280
Dual stage filter FN 9290
Rated currents up to 10A
2-pole rocker switch