Schaffner FN9244ES1B-15-06
15 AMP MEDICAL EXCELLENT PERFORMANCE IEC INLET FILTER WITH EARTH LINE CHOKE
Mfr. Part #: FN9244ES1B-15-06 / RS Stock #: 70029050
Image may be a representation. See specs for product details.
Price
Qty.
Standard Price
120
$11.28
600
$10.71
1200
$10.15
2400
$9.59
Additional Inventory
Manufacturer Lead Time:
18 weeks
Estimated manufacturer lead time is for quantities greater than shown above.
Product Specifications
Product Attribute
Attribute Value
Search
Current Rating
15 A
Filter Type
EMC ; EMI ; Medical
Leakage Current
2 μA
Mounting Type
Panel Mount ; Snap-In
Operating Frequency
50-60 Hz
Phase
1 Phase
Termination
Faston
Type
EMI
Version
Medical
Voltage Rating
250 V
Overview
The FN 9244E IEC inlet filter combines an IEC inlet and mains filter with superior filter attenuation in a small form factor. Choosing the FN 9244E high performance power entry module offers additional EMI suppression on the earth line. Choosing the FN 9244E product line brings you the rapid availability of a standard filter associated with the necessary safety acceptances. Standard IEC connector filters are a practical solution helping you to pass EMI system approval in a short time. A wide selection on amperage ratings, output connections, mounting possibilities and filters for medical applications are designed to offer you the desired solution. For types without additional earth line choke please consult the FN 9244 data sheet.