Schaffner FN9222S1-1-07
IEC Inlet, 1-Phase, 1A PEM, Wires, Top, Snap-In, NO Resistor, FN 9222 Series
Mfr. Part #: FN9222S1-1-07 / RS Stock #: 70027615
Image may be a representation. See specs for product details.
Price
Qty.
Standard Price
120
$8.14
600
$7.73
1200
$7.33
2400
$6.92
Additional Inventory
Manufacturer Lead Time:
18 weeks
Estimated manufacturer lead time is for quantities greater than shown above.
Product Specifications
Product Attribute
Attribute Value
Search
Current Rating
1 A
Filter Type
EMI ; EMC
Gender
Male
Inductance
12 mH
IP Rating
IP40
Leakage Current
373 μA
Line to Ground Hipot Rating
2000 VAC
Line to Line Hipot Rating
1000 VAC
Mounting Style
Top
Mounting Type
Panel Mount ; Snap-In
Operating Frequency
400 Hz
Phase
1 Phase
Primary Type
AC Inlet
Schaffner Part Number
298-456
Termination
Wire Leads
Type
EMI
Version
Standard
Voltage Rating
250 V
Overview
Schaffner FN 9222 Series — IEC Inlet Filter | General Performance IEC Inlet Filter:
FN 356 represents the industry standard filter solutions for EMC compliance on three-phases and the neutral conductor, providing high attenuation of both symmetrical and asymmetrical interference. Choice of connection style is offered for an application-specific filter selection. Solid touch-safe terminal blocks (-29, -33, -34 versions) offer a generous contacting cross section and contribute to overall safety (IP 20). Used as a mains input filter, FN 356 filters increase the conducted immunity and thus contribute to system reliability. Design compliance with IEC 60950 provides additional application flexibility.
Features:
Exceptional conducted attenuation performance, based on chokes with high saturation resistance and excellent thermal behavior
Rear/front or snap-in mounting
Wide mounting flanges available
FN 9222 B versions comply with the requirements of 1MOP acc. to IEC/EN 60601-1 for creepage and clearance, leakage current and high potential testing
Rated currents up to 20 A
Excellent performance/size ratio
Optional medical versions (B type) according to IEC/EN 60601-1
Snap-in versions (S and S1 type)
Hot inlet versions (HI type)
Optional overvoltage protection (Z type)
12 and 15 A types with hot inlet available
Optional surge pulse protection
Different output connections offering maximum flexibility for assembly
Custom-specific versions are available on request
Applications:
Portable electrical and electronic equipment
Small to medium-sized machines and household equipment
Single-phase power supplies, switch-mode power supplies
Test and measurement equipment
Medical equipment
Rack mounting equipment