Schaffner FN660-16-06
Filter, 16 A, 250 VAC, UL Recognized, CSA Certified, ENEC Approved, Panel Mount
Mfr. Part #: FN660-16-06 / RS Stock #: 70027167
Image may be a representation. See specs for product details.
Product Specifications
Product Attribute
Attribute Value
Search
Application
Power supplies, SMPS, medical equipment, office test & measure equipment, general purpose
Current Rating
16 A
Filter Type
EMI
Inductance
0.44/0.44 mH
Line to Ground Hipot Rating
2000 VAC
Line to Line Hipot Rating
1700 VDC VAC
Mounting Type
Panel Mount
Operating Voltage
250 VAC
Phase
1 Phase Phase
Primary Type
AC, General Purpose
Resistance
1 Megaohms
Schaffner Part Number
282-354
Series
FN 660 Series
Standards
UL Recognized ; CSA Certified ; ENEC Approved
Type
Filter
Voltage Rating
250 VAC V
Overview
Filter, 16 A Current Rating
250 VAC voltage rating ?1-stage filter circuit ?Choice of connection style
Single-phase filter for chassis mounting are key for EMC compliance of higher power office equipment and low to medium power industrial application, a broad selection of electrical and mechanical features allows a specific choice and deployment for countless application.
Single-phase filter for chassis mounting are key for EMC compliance of higher power office equipment and low to medium power industrial application, a broad selection of electrical and mechanical features allows a specific choice and deployment for countless application.