Schaffner FN389B-6-21
Power Entry Modules, AC, MEDICAL 6A 2 FUSES-Flange Mount
Mfr. Part #: FN389B-6-21 / RS Stock #: 70028580
Image may be a representation. See specs for product details.
Price
Qty.
Standard Price
40
$44.50
200
$42.27
400
$40.05
Additional Inventory
Manufacturer Lead Time:
16 weeks
Estimated manufacturer lead time is for quantities greater than shown above.
Product Specifications
Product Attribute
Attribute Value
Search
Current Rating
6 A
Filter Type
EMC ; EMI ; Medical
Gender
Male
Leakage Current
2 μA
Mounting Type
Panel Mount
Number of Poles
2
Operating Frequency
50-60 Hz
Phase
1 Phase
Protection
2 (Fuse), 2 (Switch)
Termination
Faston
Type
Filter ; Fuse ; Switch
Version
Medical
Voltage Rating
250 V
Overview
Ideal for companies manufacturing for international markets.
IEC 950 Compliant
Dual ?6.3 × 32 mm Fuses
250 VAC Maximum Operating Voltage at 50/60 Hertz
DC to 400 Hertz Operating Frequency
190 ?A/Phase Maximum Leakage (2 ?A/Phase Maximum for Medical Units)
Fast-On Terminals
-25°C to +85°C Temperature Range
550,000 Hours MTBF at 40°C, 230 V, Per Mil-HB-217F