Schaffner FN370-6-22
Power Entry Modules, AC, 6A SNAP IN 1FUSE POWER ENTRY MODULE
Mfr. Part #: FN370-6-22 / RS Stock #: 70028578
Image may be a representation. See specs for product details.
Price
Qty.
Standard Price
40
$32.19
200
$30.58
400
$28.97
Additional Inventory
Manufacturer Lead Time:
16 weeks
Estimated manufacturer lead time is for quantities greater than shown above.
Product Specifications
Product Attribute
Attribute Value
Search
Current Rating
6 A
Filter Type
EMI ; EMC
Gender
Male
Leakage Current
373 μA
Mounting Type
Panel Mount ; Snap-In
Number of Poles
1
Operating Frequency
50-60 Hz
Phase
1 Phase
Termination
Faston
Type
Filter ; Fuse
Version
Standard
Voltage Rating
250 V
Overview
Ideal for companies manufacturing for international markets.
IEC 950 Compliant
Dual 6.3? × 32 mm Fuses
250 VAC Maximum Operating Voltage at 50/60 Hertz
DC to 400 Hertz Operating Frequency
190 ?A/Phase Maximum Leakage
Fast-On Terminals
Snap-In Mounting
-25°C to +85°C Temperature Range
500,000 Hours MTBF at 40°C, 230 V, Per Mil-HB-217F
Medical Version Available