Schaffner FN3256H-80-35
Filter 3-Ph Neutral Line 520/300VAC 80A Chassis FN 3256 Series
Mfr. Part #: FN3256H-80-35 / RS Stock #: 70027245
Price
Qty.
Standard Price
1
$461.91
10
$445.98
Additional Inventory
Can ship in 10 days:
1
On order:
3
Manufacturer Lead Time:
18 weeks
Estimated manufacturer lead time is for quantities greater than shown above.
Product Specifications
Product Attribute
Attribute Value
Search
Alternate Mfr Part Number
806123
Current Rating
80 A
Filter Type
EMI ; EMC
Gender
Male
IP Rating
IP20
Line to Ground Hipot Rating
3000 VAC
Line to Line Hipot Rating
2250 VDC VAC
Mounting Type
Panel Mount
Operating Frequency
50-60 Hz
Operating Voltage
520 to 300 V
Phase
3 Phase
Primary Type
AC, Industrial
Product Header
Compact 3-Phase Neutral Line Filter
Termination
Terminal Block
Type
EMI
Version
Standard
Voltage Rating
520 V
Wire Size
1/0 AWG
Overview
Schaffner FN 3256 Series — 3-Phase + Neutral Line Filters | Compact Line Filter for Industrial Machinery/Equipment:
Mainly industrial equipment, machinery, machine tools and diverse process auto- mation systems with three-phase and neutral electricity supply. Further, these filters are suitable for power supplies, high-power office equipment and further applications, where efficient interference suppression on three phases and the neutral line is required and where space is critical. Because of the very low leakage current, FN 3256 can even be used for some medical devices.
Features:
An extremely compact and light weight filter design with a cubic shape, requiring minimum mounting space and thus taking the constructional conditions on the mains input of machinery into account
Simple and time-saving installation with good accessibility for automatic and hand tools
Solid, touch-safe terminal blocks offering sufficient contacting cross section according to the EN 60204-1 installation standard, which is very common in industrial applications
As a mains input filter for three phases and neutral line, FN 3256 ensures the compliance with the new product family standard for machine tools in mainly industrial environments EN 50370-1
FN 3256 provides the attenuation performance to meet the requirements of various machine tools with up to 8 driving axes with ~10 m of motor cable each
For easy selection and application, the filter current ratings are aligned with common fuse values
Compact, space-saving design, optimized for industrial machinery
Combines high attenuation performance with low leakage current
Performance according to the machine tool standard EN 50370-1
Increases also the immunity if operated directly on the mains input