Schaffner FN258-30-33
AC Filter 3-Ph Inverter/PDS Multi-Stage EMC/RFI 30A IP21 FN 258 Series
Mfr. Part #: FN258-30-33 / RS Stock #: 70027146
Price
Qty.
Standard Price
1
$252.02
10
$243.33
Additional Inventory
Manufacturer Lead Time:
16 weeks
Estimated manufacturer lead time is for quantities greater than shown above.
Product Specifications
Product Attribute
Attribute Value
Search
Alternate Mfr Part Number
800737
Application
For inverters, servo drives, machinery, machine tools, industrial automation, General purpose
Current Rating
30 A
Filter Type
EMI ; EMC
Gender
Male
Inductance
2 mH
IP Rating
IP20
Line to Ground Hipot Rating
2650 VAC
Line to Line Hipot Rating
2100 VDC VAC
Mounting Type
Panel Mount
Operating Frequency
50-60 Hz
Operating Voltage
480 to 277 V
Phase
3 Phase
Primary Type
AC, Inverter/PDS, Multi-Stage
Product Header
Book-Style EMC/RFI Filter
Resistance
1.5 Megaohms
Schaffner Part Number
293-116
Standards
UL Recognized ; CSA Certified ; IEC Approved
Termination
Terminal Block
Type
EMI
Version
Standard
Voltage Range
480 VAC
Voltage Rating
480 V
Wire Size
6 AWG
Overview
Not Recommended for New Designs
Recommended Alternatives:
FN3288-10-44-C26-R65 (818018) – RS 71560793
FN3288-10-44-C34-R65 (817996) – RS 71560786
Contact local sales office for more information.
Schaffner FN 258 Series — 3-Phase Filters | Book-style EMC/RFI Filter for Inverters and Power Drive Systems:
FN 258 range of filters provides state-of- the-art EMI attenuation based on an innovative multi-stage filter topology. They help to ensure compliance with Class A or even Class B limits. The slim book-style shape allows a convenient and space-saving installation next to inverters and motor drives. With 480 VAC rating and filter modules from 7 to 250 A, FN 258 are ready for the most diverse applications worldwide. FN 258 HV filters up to 130 A are designed for 690 VAC distribution networks. FN 258 HVIT filters up to 130 A meet the special requirements for the application in industrial 690 VAC IT distribution networks. FN 258 L and FN 258 P filters help to fulfill tough requirements in respect of leakage current limitation and provide an excellent solution to overcome problems with nuisance tripping of sensitive earth leakage detectors.
Features:
? Industry standard EMC solution for three-phase PDS filtering
? Slim space-saving book-style housing
? Solid safety connector blocks or optional wire output connections
? Excellent attenuation performance
? HV versions for up to 690 VAC
? HVIT versions for IT distribution networks
? P/L versions with low leakage current
Applications:
? Three-phase variable speed drives and power drive systems (PDS)
? IT power distribution networks (FN 258 HVIT)
? Applications comprising energy conversion devices (inverters, converters)
? Process automation equipment
? Three-phase power supplies and UPS
? Applications with low-leakage current requirements (FN 258 L and FN 258 P)