Schaffner FN2410H-25-33
Single Phase Chassis Mount 25 A Filter Safety Terminal Block High Voltage
Mfr. Part #: FN2410H-25-33 / RS Stock #: 70028191
Image may be a representation. See specs for product details.
Price
Qty.
Standard Price
10
$99.75
Additional Inventory
Manufacturer Lead Time:
18 weeks
Estimated manufacturer lead time is for quantities greater than shown above.
Product Specifications
Product Attribute
Attribute Value
Search
Current Rating
25 A
Filter Type
EMI ; EMC
Line to Line Hipot Rating
2250 VDC VAC
Mounting Type
Panel Mount
Phase
1 Phase
Schaffner Part Number
801-392
Termination
Terminal Block
Type
EMI
Version
Standard
Voltage Rating
520 V
Overview
FN2410 and FN2412 filters provide exceptional conducted attenuation performance. Using chokes with high saturation resistance and excellent thermal behavior allows filters to retain their performance even in very noisy applications and under full load conditions. FN2410 filters are designed for traditional chassis-mounting, FN2412 filters snap-in mount quickly and easily on TS 35 DIN rails, common in most electrical cabinets. Touch-safe industrial grade terminal blocks provide maximum electrical safety and protect personnel from accidental contact with life conductors for the most demanding installation standards.
1× 250 VAC Maximum Continuous Operating Voltage
DC to 400 Hz Operating Frequency
4× Rated Current Overload Capability at Switch-on and 1.5× Rated Current for 1 Minute, Once Per Hour
-25° to +100°C Temperature Range
IP20 Protection
UL94V-2 or Better Flammability Rating
Design Corresponding to: UL1283, CSA22.2 No. 8 1986, EN 133'200
High Potential Test Voltage: P ? E 2000VAC for 2 Seconds
P ? N 1100 VDC for 2 Sec.
1,200,000 Hours MTBF @ 50°C/250 V (Mil-HB-217F)