Schaffner FN2080M-16-06
Single Phase Chassis Mount 16 A Filter Fast-On Increased PERF.
Mfr. Part #: FN2080M-16-06 / RS Stock #: 70028173
Image may be a representation. See specs for product details.
Price
Qty.
Standard Price
10
$82.09
100
$79.61
250
$75.51
Additional Inventory
Manufacturer Lead Time:
18 weeks
Estimated manufacturer lead time is for quantities greater than shown above.
Product Specifications
Product Attribute
Attribute Value
Search
Current Rating
16 A
Filter Type
EMI ; EMC
Inductance
2.8 mH
Line to Line Hipot Rating
1100 VDC VAC
Mounting Type
Panel Mount
Operating Frequency
50-60 Hz
Phase
1 Phase
Schaffner Part Number
293-670
Termination
Faston
Type
EMI
Version
Standard
Voltage Rating
250 V
Overview
FN 2080 two-stage filters are designed for easy and fast chassis mounting. FN 2080 filters are also available as B versions without Y-capacitors for medical applications as well as A version with low capacitance for safety critical applications with necessity for low leakage currents.