SAB PMB-40
Cable Gland, M40X1.5, Metric, Black, Polyamide 6, Clamping Range: 0.866 - 1.260,
Mfr. Part #: PMB-40 / RS Stock #: 70353853
Price
Qty.
Standard Price
1
$12.00
5
$11.16
10
$10.80
25
$10.44
50
$10.08
100
$9.72
200
$9.36
Additional Inventory
Can ship in 10 days:
770
Manufacturer Lead Time:
8 weeks
Estimated manufacturer lead time is for quantities greater than shown above.
Product Specifications
Product Attribute
Attribute Value
Search
Accepted Cable Diameter
0.866 - 1.26 in
Bushing Material
Chloroprene Rubber (CR)
Color
Black
Flammability Rating
V2
IP Rating
IP68
Material
Polyamide (PA)
NEMA Rating
NEMA 4X
Outer Diameter
2.346 in
Standards
cURus ; cULus ; cCSAus ; VDE ; DNV ; CE
Temperature Range
-20 to 100 C
Thread Length
0.709 in
Thread Size
M40 X 1.5 AWG
Overview
SAB Wire & Cable - Cord Grips, Strain Reliefs and Other Accessories:
Liquid tight seal, fast and easy installation, wide clamping range, multi-purpose applications, easy handling.
In addition to flexible cable products for automation and robotics industries, we offer an extensive inventory of high-quality cable accessories including cord grips, conduit fittings and other accessories that complement our flexible control and automation cables, many available for purchase online. We've updated the part numbers for our cord grip line of products to make it easier for you to find the product you need. This new numbering system incorporates the type and thread size of the cord grip, so you can easily find the right product.
Features:
Material: Polyamide 6
Seal: Chloroprene (CR)
Color: RAL 7001 (gray)
RAL 9005 (black)
Protection Class: IP 68 - 5 Bar
Temperature range: Permanent: -20°C to +100°C, Intermittent: -30°C to +150°C
Flammability: V2 (according to UL 94)
Approvals: UL, UR, cCSAus, VDE, DNV-GL, CE
Liquid tight seal, fast and easy installation, wide clamping range, multi-purpose applications, easy handling.
In addition to flexible cable products for automation and robotics industries, we offer an extensive inventory of high-quality cable accessories including cord grips, conduit fittings and other accessories that complement our flexible control and automation cables, many available for purchase online. We've updated the part numbers for our cord grip line of products to make it easier for you to find the product you need. This new numbering system incorporates the type and thread size of the cord grip, so you can easily find the right product.
Features: