SAB FMG-20C
Cable Gland, M20X1.5, Metric, Gray, Polyamide 6, Clamp Range: 0.394 - 0.551 in
Mfr. Part #: FMG-20C / RS Stock #: 71072406
Price
Qty.
Standard Price
1
$3.64
10
$3.35
50
$3.22
100
$3.07
Additional Inventory
Manufacturer Lead Time:
10 weeks
Estimated manufacturer lead time is for quantities greater than shown above.
Product Specifications
Product Attribute
Attribute Value
Search
Accepted Cable Diameter
0.394 - 0.551 in
Bushing Material
Chloroprene Rubber (CR)
Clamping Range
0.394 - 0.551 in. in
Color
Gray
Flammability Rating
V2
IP Rating
IP68
Material
Polyamide (PA)
NEMA Rating
NEMA 4X
Outer Diameter
1.201 in
Standards
cURus ; cULus ; cCSAus ; VDE ; DNV ; CE
Temperature Range
-20 to 100 C
Thread Length
0.394 in
Thread Size
M20 X 1.5 AWG
Overview
SAB CG200M Series Spiral Cable Glands - Cord Grips, Strain Reliefs and Other Accessories:
Strain relief gland offering maximum protection against conductor fatigue caused by flexing cables. Spiral top Polyamide (PA6) strain relief with CR bushing.
In addition to flexible cable products for automation and robotics industries, we offer an extensive inventory of high-quality cable accessories including cord grips, conduit fittings and other accessories that complement our flexible control and automation cables, many available for purchase online. We've updated the part numbers for our cord grip line of products to make it easier for you to find the product you need. This new numbering system incorporates the type and thread size of the cord grip, so you can easily find the right product.
Features:
Material Polyamide 6
Seal Chloroprene (CR)
Color RAL 7001 (Gray)
RAL 9005 (Black)
Protection Class IP 68 - 5 Bar
Temperature Range - 20°C to +100°C permanent, - 30°C to +150°C intermittent
Flammabilty V2 (According to UL 94)
Approvals UL, UR, CSA
Strain relief gland offering maximum protection against conductor fatigue caused by flexing cables. Spiral top Polyamide (PA6) strain relief with CR bushing.
In addition to flexible cable products for automation and robotics industries, we offer an extensive inventory of high-quality cable accessories including cord grips, conduit fittings and other accessories that complement our flexible control and automation cables, many available for purchase online. We've updated the part numbers for our cord grip line of products to make it easier for you to find the product you need. This new numbering system incorporates the type and thread size of the cord grip, so you can easily find the right product.
Features: