SAB EP2-42
Cable Gland, PG 42, PG, Nickel Plated Brass, Clamping Range: 1.181 - 1.496 in
Mfr. Part #: EP2-42 / RS Stock #: 70353718
Image may be a representation. See specs for product details.
Price
Qty.
Standard Price
1
$145.78
5
$123.91
Additional Inventory
Can ship in 10 days:
60
Manufacturer Lead Time:
8 weeks
Estimated manufacturer lead time is for quantities greater than shown above.
Product Specifications
Product Attribute
Attribute Value
Search
Accepted Cable Diameter
1.181 - 1.496 in
Bushing Material
Chloroprene Rubber (CR)
Clamping Range
1.181 - 1.496 in. in
Flammability Rating
V2
IP Rating
IP68
Material
Nickel Plated Brass
Outer Diameter
2.52 in
Standards
cURus ; cULus ; DNV ; CE
Temperature Range
-20 to 100 C
Thread Length
0.472 in
Thread Size
PG 42 AWG
Overview
SAB EMC-2 Series Grounding Glands - Cord Grips, Strain Reliefs and Other Accessories:
Optimal grounding of shielded cable bidirectional cable installation impact resistant. Nickel plated brass with CR bushing tinned copper springs for grounding EMC bi-direction installation.
In addition to flexible cable products for automation and robotics industries, we offer an extensive inventory of high-quality cable accessories including cord grips, conduit fittings and other accessories that complement our flexible control and automation cables, many available for purchase online. We've updated the part numbers for our cord grip line of products to make it easier for you to find the product you need. This new numbering system incorporates the type and thread size of the cord grip, so you can easily find the right product.
Features:
Optimal grounding of shielded cable
One direction installation
Impact resistant
Suitable for the highest demands of today's technology
Easy installation
Easy handling
High corrosion resistance
Water tight, Strain relief
Material Brass, Nickel Plated
Contact Spring Special Copper Alloy
Clamping Insert Polyamide 6
Seal Chloroprene (CR)
O-Ring Neoprene (NBR)
Protec on Class IP 68 - 5 Bar
Temperature Range: -20°C to +100°C permanent, -40°C to +300°C intermi ent
Flammability V2 (according to UL 94)
Approvals cURus, cULus, VDE, DNV-GL, CE
Optimal grounding of shielded cable bidirectional cable installation impact resistant. Nickel plated brass with CR bushing tinned copper springs for grounding EMC bi-direction installation.
In addition to flexible cable products for automation and robotics industries, we offer an extensive inventory of high-quality cable accessories including cord grips, conduit fittings and other accessories that complement our flexible control and automation cables, many available for purchase online. We've updated the part numbers for our cord grip line of products to make it easier for you to find the product you need. This new numbering system incorporates the type and thread size of the cord grip, so you can easily find the right product.
Features: