RS PRO 6563822
Cable Assembly 2.5mm DC adaptor to cut end 1.8m 1A 12V
Mfr. Part #: 6563822 / RS Stock #: 70646689
Image may be a representation. See specs for product details.
Price
Qty.
Standard Price
1
$6.22
3
$5.90
15
$5.59
50
$5.12
100
$4.73
Additional Inventory
Can ship in 10 days:
2930
On order:
200
Manufacturer Lead Time:
17 weeks
Estimated manufacturer lead time is for quantities greater than shown above.
Product Specifications
Product Attribute
Attribute Value
Search
Alternate Mfr Part Number
6563822
Cable Length
5.9 ft
Connector A
2.5 mm Plug
Connector B
Unterminated
Connector Type Cable end 1
2.5mm Male
Current Rating
1 A
UPC Code
5056112053477
Overview
DC Power Adaptor Leads
A range of dc Power Adaptor Leads brought to you under the trusted RS Brand. The power adaptor leads measure 1.8m long, and are terminated with either plug or socket at one end and left non-terminated at the other to allow for various termination options. Plugs and sockets are available as either right-angled or straight, and in either 2.1mm or 2.5mm versions.
These dc power adaptor leads are suitable for use with various small to medium electrical appliances, and are often used with portable monitors or electronic keyboards.
A range of dc Power Adaptor Leads brought to you under the trusted RS Brand. The power adaptor leads measure 1.8m long, and are terminated with either plug or socket at one end and left non-terminated at the other to allow for various termination options. Plugs and sockets are available as either right-angled or straight, and in either 2.1mm or 2.5mm versions.
These dc power adaptor leads are suitable for use with various small to medium electrical appliances, and are often used with portable monitors or electronic keyboards.