RS PRO 273025
Illuminated Single Pole Single Throw (SPST) Latching Rocker Switch Panel Mount
Mfr. Part #: 273025 / RS Stock #: 70791269
Image may be a representation. See specs for product details.
Price
Qty.
Standard Price
1
$1.30
10
$1.18
25
$1.09
50
$1.01
100
$0.92
250
$0.85
Additional Inventory
Can ship in 10 days:
591
Manufacturer Lead Time:
17 weeks
Estimated manufacturer lead time is for quantities greater than shown above.
Product Specifications
Product Attribute
Attribute Value
Search
Actuator Color
Red
Actuator Type
Rocker
Alternate Mfr Part Number
273025
Case Material
Nylon
Contact Configuration
SPST
Contact Form
1 NO
Contact Material
Silver Nickel Alloy
Contact Resistance
30 mOhms
Current Rating
10 A
Illumination
Illuminated
Maximum Operating Temperature
125 °C
Minimum Operating Temperature
-25 °C
Mounting Type
Panel Mount
Operation
ON-OFF
Panel Cut Out
19.4 (Dia.) mm
Standards
RoHS Compliant
Temperature Operating Range
-25 to +125 °C
UPC Code
5056070924307
Voltage Rating
24 V
Overview
Circular Rocker Illuminated Switches (dc & ac)
Single pole on-off round illuminated rocker switches
Snap-in mounting
Panel cut-out: 19.4mm
Electrical life: 10000 cycles
Insulation resistance 100M? min at 500Vdc
Single pole on-off round illuminated rocker switches
Snap-in mounting
Panel cut-out: 19.4mm
Electrical life: 10000 cycles
Insulation resistance 100M? min at 500Vdc