RS PRO 8462917
Panel Mount Indicator Blue LED 0.31"(8mm)Hole 220 vac/3mA Solder Lug
Mfr. Part #: 8462917 / RS Stock #: 70658074
Image may be a representation. See specs for product details.
Price
Qty.
Standard Price
1
$7.14
3
$6.78
15
$6.27
50
$5.74
100
$5.29
250
$4.87
Product Specifications
Product Attribute
Attribute Value
Search
Alternate Mfr Part Number
8462917
Approvals
UL
Color
Blue
Current Rating
3 mA
Dimensions
1.37 in L
IP Rating
IP67
Lamp Size
9.5 mm
Lamp Type
LED
Life
100000 Hours
Mounting Hole Size
0.315 in in ; 8 mm in
Mounting Type
Threaded
Supply Voltage
220 VAC
Temperature Rating
-40 to +85 C
Termination
Solder Lugs
Type
Non-Relampable
UPC Code
5056112211402
Voltage Rating
220 V
Warranty
3 Years
Overview
LED Indicators, 8mm Mount, Hyper-Bright, 110V & 230Vac
RS 8mm hyper bright panel mount LED indicators with 5mm Colored diffused epoxy lens are available in bright or black chrome bezel finishes. Bezel style options: prominent, recessed and flush. Applications include medical, telecommunications, engineering, transport systems, special vehicles and agricultural vehicles.
IP67 sealed
High brightness
Prominent, recessed and flush bezel styles
Bright or black chrome bezel finish
RS 8mm hyper bright panel mount LED indicators with 5mm Colored diffused epoxy lens are available in bright or black chrome bezel finishes. Bezel style options: prominent, recessed and flush. Applications include medical, telecommunications, engineering, transport systems, special vehicles and agricultural vehicles.
IP67 sealed
High brightness
Prominent, recessed and flush bezel styles
Bright or black chrome bezel finish