RS PRO 8462712
White Panel Mount Indicator, 110V ac, 8mm Mounting Hole Size, IP67
Mfr. Part #: 8462712 / RS Stock #: 70658012
Image may be a representation. See specs for product details.
Price
Qty.
Standard Price
1
$7.14
3
$6.78
15
$6.27
50
$5.74
100
$5.29
250
$4.87
Additional Inventory
Manufacturer Lead Time:
17 weeks
Estimated manufacturer lead time is for quantities greater than shown above.
Product Specifications
Product Attribute
Attribute Value
Search
Alternate Mfr Part Number
8462712
Approvals
UL
Color
White
Current Rating
6 mA
Dimensions
1.14 in L
IP Rating
IP67
Lamp Size
8.5 mm
Lamp Type
LED
Life
100000 Hours
Mounting Hole Size
0.315 in in ; 8 mm in
Mounting Type
Threaded
Supply Voltage
110 VAC
Temperature Rating
-40 to +85 C
Termination
Solder Lugs
Type
Non-Relampable
UPC Code
5056112210788
Voltage Rating
110 V
Warranty
3 Years
Overview
LED Indicators, 8mm Mount, Hyper-Bright, 110V & 230Vac
RS 8mm hyper bright panel mount LED indicators with 5mm Colored diffused epoxy lens are available in bright or black chrome bezel finishes. Bezel style options: prominent, recessed and flush. Applications include medical, telecommunications, engineering, transport systems, special vehicles and agricultural vehicles.
IP67 sealed
High brightness
Prominent, recessed and flush bezel styles
Bright or black chrome bezel finish
RS 8mm hyper bright panel mount LED indicators with 5mm Colored diffused epoxy lens are available in bright or black chrome bezel finishes. Bezel style options: prominent, recessed and flush. Applications include medical, telecommunications, engineering, transport systems, special vehicles and agricultural vehicles.
IP67 sealed
High brightness
Prominent, recessed and flush bezel styles
Bright or black chrome bezel finish