RS PRO 8399799
AC Power Strip 4 Sockets UK Type G - British 3 Pin 500mm (19.6 Inch) Cord
Mfr. Part #: 8399799 / RS Stock #: 70657824
Image may be a representation. See specs for product details.
Price
Qty.
Standard Price
1
$84.09
3
$79.89
Product Specifications
Product Attribute
Attribute Value
Search
Alternate Mfr Part Number
8399799
Cord Length
0.5 m
Fuse Size
Yes A
Indicator
Yes
Material
Acrylonitrile butadiene styrene ; ABS plastic
Mounting Type
Desk Mount
Socket Type
Type G - British
Standards
RoHS Compliant
UPC Code
5056112206668
Warranty
3 Years
Overview
Desktop Power Module, 4 UK Fused Sockets
The P-Pack Desktop Power and data unit features an ergonomic and modern shape, with angled individually fused UK sockets and Cat 6 data couplers which allow easy integration into a structured network through the use of patch leads, making the P-Pack power unit a stylish and functional desktop office power and data solution. This switched power module is made from tough ABS plastic extrusion to maximise system performance. The flat base of the P-Pack desktop unit allows flexible positioning, through the utilisation of either the G clamps, or adhesive pads.
Master switch as standard
Made from tough ABS extrusion
45 degrees angled sockets
Individually fused to BS6396:2008
Conforms to BS1363 and BS5733
Pair of desk G clamps and sticky pads
500mm to Wieland type connector
The P-Pack Desktop Power and data unit features an ergonomic and modern shape, with angled individually fused UK sockets and Cat 6 data couplers which allow easy integration into a structured network through the use of patch leads, making the P-Pack power unit a stylish and functional desktop office power and data solution. This switched power module is made from tough ABS plastic extrusion to maximise system performance. The flat base of the P-Pack desktop unit allows flexible positioning, through the utilisation of either the G clamps, or adhesive pads.
Master switch as standard
Made from tough ABS extrusion
45 degrees angled sockets
Individually fused to BS6396:2008
Conforms to BS1363 and BS5733
Pair of desk G clamps and sticky pads
500mm to Wieland type connector