RS PRO 8280217
Power Supply,AC-DC,5V,1 Output,Micro USB Plug In ,1A,Type G - British 3-Pin
Mfr. Part #: 8280217 / RS Stock #: 70657308
Image may be a representation. See specs for product details.
Price
Qty.
Standard Price
1
$6.88
5
$6.52
10
$6.21
25
$5.83
50
$5.50
Product Specifications
Product Attribute
Attribute Value
Search
Cable Length
1.5 m
Configuration
Enclosed
Frequency Range
50/60 Hz
Input Connector
UK Plugtop
Line Regulation
3 %
Maximum Operating Temperature
40 °C
Minimum Operating Temperature
0 °C
Mounting Type
Wall Plug
Number of Outputs
1
Operation
Switching
Output Connection
Micro USB
Output Current
1 A
Output Power
5 W
Output Voltage
5 VDC
Overall Depth
64.8 mm
Overall Dimensions
67 x 49.55 x 64.8
Overall Length
67 mm
Overall Width
49.55 mm
Plug Type
Type G - British 3-pin
Power Rating
5 W
Primary Type
AC-DC
Special Features
Light Weight & Compact
Temperature Operating Range
0 to +40 °C
Type
External
Warranty
3 Years
Weight
80 ±10% g
Overview
RS Plug-in Micro USB Power Supply Adaptor with UK Plug
Plug-in power supply adapter with universal AC input, integrated micro USB socket, UK plug and ErP level V compliance. This compact micro USB power supply is very light and easy to carry. This micro USB power adapter is perfect for smaller applications that don't require large amounts of power.Universal AC Input
UK Plugtop
Small & Compact Design
Micro USB Output
Over Voltage, Over Current & Short Circuit Protections
ErP Level V
RoHS Compliant
MTBF 50,000 hours
Plug-in power supply adapter with universal AC input, integrated micro USB socket, UK plug and ErP level V compliance. This compact micro USB power supply is very light and easy to carry. This micro USB power adapter is perfect for smaller applications that don't require large amounts of power.Universal AC Input
UK Plugtop
Small & Compact Design
Micro USB Output
Over Voltage, Over Current & Short Circuit Protections
ErP Level V
RoHS Compliant
MTBF