RS PRO 7960091
Heat Lamps 300 W SK15 230 V 8000 h
Mfr. Part #: 7960091 / RS Stock #: 70653896
Image may be a representation. See specs for product details.
Price
Qty.
Standard Price
1
$25.66
3
$24.39
Product Specifications
Product Attribute
Attribute Value
Search
Alternate Mfr Part Number
7960091
Base Style
Wire Terminal
Bulb Type
Quartz Tube
Color
Clear
Dimensions
8.50 in L
Lens Color
Clear
Life
8000 Hours
Power
300 W
Type
Infrared
UPC Code
5056112161974
Voltage Rating
230 V
Overview
Jacketed Infrared Linear Lamps
Jacketed infrared lamps are used for heating in many applications such as catering heated counters, and process drying applications which require instant shortwave heat patterns. The outer jacket offers protection against splashes and debris which will cause the lamp to fail quicker than normal. They are available in a range of lengths from 118 to 350mm.
These IR lamps are simple, effective, reliable,and economical to run. They are also dimmable and therefore can be temperature controlled via a power regulator (not supplied).
Manufactured from 10mm diameter quartz.
Virtually instant radiant heat after power-on.
Economical to operate
Suitable for universal mounting orientations
Jacketed infrared lamps are used for heating in many applications such as catering heated counters, and process drying applications which require instant shortwave heat patterns. The outer jacket offers protection against splashes and debris which will cause the lamp to fail quicker than normal. They are available in a range of lengths from 118 to 350mm.
These IR lamps are simple, effective, reliable,and economical to run. They are also dimmable and therefore can be temperature controlled via a power regulator (not supplied).
Manufactured from 10mm diameter quartz.
Virtually instant radiant heat after power-on.
Economical to operate
Suitable for universal mounting orientations