RS PRO 7644244
Manual Ball Valve Stainless Steel 1-1/2in
Mfr. Part #: 7644244 / RS Stock #: 70651877
Image may be a representation. See specs for product details.
Price
Qty.
Standard Price
1
$157.22
3
$148.89
5
$141.03
10
$129.08
Product Specifications
Product Attribute
Attribute Value
Search
Alternate Mfr Part Number
7644244
Bias Ball Material
Stainless Steel
Body Material
Stainless Steel
For Use With
Gas ; Oil ; Water
Handle Color
Blue
Handle Material
Stainless Steel
Temperature Operating Range
-20 to +200 °C
Thread Size
1/1/2002 in.
UPC Code
5056112126850
Warranty
3 Years
Overview
Stainless Steel Screwed End Ball Valve - 3 Piece
Investment casting
Blow-out proof stem
Locking device
ISO 5211 Mounting pad
TA-Luft approved (option)
Length conform to DIN 3202/4-M3-2013SM3 (option)
Thread type: ASME B1.20.1 (NPT) DIN2999 and BS21 ISO7/1 and EN10226
Investment casting
Blow-out proof stem
Locking device
ISO 5211 Mounting pad
TA-Luft approved (option)
Length conform to DIN 3202/4-M3-2013SM3 (option)
Thread type: ASME B1.20.1 (NPT) DIN2999 and BS21 ISO7/1 and EN10226