RS PRO 7644216
Manual Ball Valve Carbon Steel 3/4 in BSPP
Mfr. Part #: 7644216 / RS Stock #: 70651870
Image may be a representation. See specs for product details.
Price
Qty.
Standard Price
1
$61.62
3
$58.29
10
$55.09
25
$50.34
50
$46.03
Product Specifications
Product Attribute
Attribute Value
Search
Alternate Mfr Part Number
7644216
Bias Ball Material
Stainless Steel
Body Material
Carbon Steel
Connecting Thread
0.75 in
For Use With
Gas ; Oil ; Water
Handle Color
Blue
Handle Material
Stainless Steel
Temperature Operating Range
-20 to +200 °C
Thread Size
4/3/2016 in.
UPC Code
5056112126782
Warranty
3 Years
Overview
Screwed End Ball Valve BSPP F-F 2013NM - 3 Piece
Investment casting
Blow-out proof stem
Locking device
ISO 5211 Mounting pad
TA-Luft approved (option)
Length conform to DIN 3202/4-M3-2013SM3 (option)
Thread type: ASME B1.20.1 (NPT) DIN2999 and BS21 ISO7/1 and EN10226
Investment casting
Blow-out proof stem
Locking device
ISO 5211 Mounting pad
TA-Luft approved (option)
Length conform to DIN 3202/4-M3-2013SM3 (option)
Thread type: ASME B1.20.1 (NPT) DIN2999 and BS21 ISO7/1 and EN10226