RS PRO 749597
Nitrile Rubber Seal 10.5mm Bore 17.5 - 18.5mm O.D -40+/-100 deg C
Mfr. Part #: 749597 / RS Stock #: 70640609
Image may be a representation. See specs for product details.
Price
Qty.
Standard Price
4
$0.66
8
$0.60
40
$0.55
100
$0.50
Product Specifications
Product Attribute
Attribute Value
Search
Alternate Mfr Part Number
749597
Inner Diameter
0.453 in ; 0.492 in
Material
Nitrile
Maximum Operating Temperature
100 °C
Minimum Operating Temperature
-40 °C
Outer Diameter
0.689 in ; 0.728 in
Temperature Operating Range
-40 to +100 °C
Thickness
5.5 mm
Type
V-Ring Seal
UPC Code
5056111933046
Overview
'V'-Ring Seals
Mounting directly onto the shaft, the elastic body holds itself firmly on the rotating shaft while the lip seals axially against the counter face, bearing race, bore housing or similar surfaces.,Typical applications include small electric motors and conveyor rollers, and uses as secondary seals.
Mounting directly onto the shaft, the elastic body holds itself firmly on the rotating shaft while the lip seals axially against the counter face, bearing race, bore housing or similar surfaces.,Typical applications include small electric motors and conveyor rollers, and uses as secondary seals.