RS PRO 7440953
Multiconductor Cable 3 Core 24AWG PVC Insulation White Jacket 33"
Mfr. Part #: 7440953 / RS Stock #: 70824217
Image may be a representation. See specs for product details.
Product Specifications
Product Attribute
Attribute Value
Search
Alternate Mfr Part Number
7440953
Cable Type
Multi-Core
Conductor Material
Bare Copper (BC)
Current Rating
1 A
Insulation Material
Polyvinyl Chloride
Jacket Color
White
Jacket Material
Polyvinyl Chloride
Maximum Operating Temperature
70 °C
Number of Conductors
3
Number of Cores
3
Outer Diameter
15 mm
Series
01020105 Series
Shielding
None
Standards
BS 6500, CENELEC HD21.5
Stranding
Fine Strand (FS)
Temperature Operating Range
Maximum of +70 °C
UPC Code
5056112115908
Wire Size
24 AWG
Overview
3-Core Coiled Flex Cable
Extendable leads for use on tools, instruments, etc. Brown, blue, and green/yellow PVC insulated copper stranded conductors, molded into a coiled PVC sheath. Extended length 1.5m.,Meets requirements of Cenelec harmonized type H05VVH8-F. These cords can often be referrred to as "Curly Cord".
Extendable leads for use on tools, instruments, etc. Brown, blue, and green/yellow PVC insulated copper stranded conductors, molded into a coiled PVC sheath. Extended length 1.5m.,Meets requirements of Cenelec harmonized type H05VVH8-F. These cords can often be referrred to as "Curly Cord".