RS PRO 7335634
Carbon Steel Male Hydraulic Quick Connect Coupling 3/4 in
Mfr. Part #: 7335634 / RS Stock #: 70650518
Image may be a representation. See specs for product details.
Price
Qty.
Standard Price
1
$20.00
3
$19.01
6
$17.86
12
$17.49
Product Specifications
Product Attribute
Attribute Value
Search
Alternate Mfr Part Number
7335634
Finish
Zinc Plated ; Yellow Passivated
Material
Carbon Steel
Maximum Operating Temperature
100 °C
Minimum Operating Temperature
-25 °C
Seal Material
Nitrile Rubber
Standards
ISO-DIS 16028
Temperature Operating Range
-25 to +100 °C
Type
Union
UPC Code
5056112104377
Overview
Carbon Steel Male Tip / Female Flat Face Coupler
Connection via hand or tool under maximum working pressure
Withstands high static pressures
Maximum flow rate maintained should light unscrewing of the sleeve occur
Large operating temperature range -25 ? +100 °C
Nitrile seal material
Carbon steel body construction
Connection via hand or tool under maximum working pressure
Withstands high static pressures
Maximum flow rate maintained should light unscrewing of the sleeve occur
Large operating temperature range -25 ? +100 °C
Nitrile seal material
Carbon steel body construction