RS PRO 7316059
Desktop Power Supply AC-DC Input:100 to 240 V ac Output:24V dc 30 W
Mfr. Part #: 7316059 / RS Stock #: 70824122
Image may be a representation. See specs for product details.
Price
Qty.
Standard Price
1
$39.80
3
$37.89
5
$36.00
10
$34.09
25
$32.21
50
$30.31
Product Specifications
Product Attribute
Attribute Value
Search
Approvals
CE ; UL60950-1 ; EN60950-1 ; IEC60950-1
Cable Length
1200 mm
Configuration
Enclosed
Connection Type
1.75 x 4.75 x 11 mm Centre Positive Female Coaxial Plug, 2.1 x 5.5 x 10.5 mm Centre Positive Female Coaxial Plug, 2.5 x 5.5 x 12.5 mm Centre Positive Female Coaxial Plug, 3 x 6.3 x 12 mm Centre Positive Female Coaxial Plug
Efficiency
84 %
Input Connector
IEC320-C8
Input Voltage Range
100-240 VAC
Line Regulation
1 %
Load Regulation
5 %
Maximum Operating Temperature
40 °C
Minimum Operating Temperature
0 °C
Mounting Type
Desktop
Number of Outputs
1 Output
Operation
Switching
Output Connection
1.75 x 4.75 x 11 mm Centre Positive Female Coaxial Plug, 2.1 x 5.5 x 10.5 mm Centre Positive Female Coaxial Plug, 2.5 x 5.5 x 12.5 mm Centre Positive Female Coaxial Plug, 3 x 6.3 x 12 mm Centre Positive Female Coaxial Plug
Output Current
1.25 A
Output Power
30 W
Output Voltage
24 VDC
Overall Dimensions
98 x 45 x 31
Overall Length
98 mm
Overall Width
45 mm
Power Rating
30 W
Primary Type
AC-DC
Regulator Type
Switch Mode
Special Features
Over Voltage Protection ; Over Current Protection ; Short Circuit Protection
Temperature Operating Range
0 to +40 °C
Type
External
UPC Code
5056112103226
Warranty
3 Year Warranty
Overview
RS 20W to 150W ErP Single Output Switch Mode Desktop Power Supply
20W to 150W desk-top adaptor external power supplies with a single output. These desk-top adaptor power supplies have an energy saving compact design and are ErP level V compliant. The power suply is supplied without power lead, please see accessory link for correct lead.
Standards:
EN 60950-1, UL 60950-1, IEC 60950-1
20W to 150W desk-top adaptor external power supplies with a single output. These desk-top adaptor power supplies have an energy saving compact design and are ErP level V compliant. The power suply is supplied without power lead, please see accessory link for correct lead.
Standards:
EN 60950-1, UL 60950-1, IEC 60950-1