RS PRO 7300247
24V AC Adapter Linear Power Supply 20W 800mA 0.08x0.22x0.37
Mfr. Part #: 7300247 / RS Stock #: 70824096
Image may be a representation. See specs for product details.
Price
Qty.
Standard Price
1
$14.41
3
$13.72
5
$13.02
10
$12.35
25
$11.66
50
$10.97
Additional Inventory
Product Specifications
Product Attribute
Attribute Value
Search
Cable Length
1.8 m
Configuration
Wall Plug
Efficiency
55 %
Input Voltage Range
230 V ac
Load Regulation
24.3 %
Number of Outputs
1
Operation
Linear
Output Connection
2.1 x 5.5 x 9.5
Output Current
800 A
Output Voltage
24 V ac
Overall Dimensions
86.9 x 58 x 56.5
Overall Length
86.9 mm
Overall Width
58 mm
Plug Type
Type G - British 3-pin
Regulator Type
Linear Power Supply
Special Features
Cass II Double Insulated
Type
External Transformer
UPC Code
5056112102366
Warranty
3 Year Warranty
Overview
3VA to 20VA Plug-top Adaptors, 3-Pin UK, AC Output
External AC output adaptors
Plugs directly into a standard 3-pin UK socket
230Vac 50Hz input
1.8 meter (approx.) output lead with 2.1x5.5x9.5mm output connector
Class II - double insulated
Standards:
EN61558-1
External AC output adaptors
Plugs directly into a standard 3-pin UK socket
230Vac 50Hz input
1.8 meter (approx.) output lead with 2.1x5.5x9.5mm output connector
Class II - double insulated
Standards:
EN61558-1