RS PRO 7141381
30 to 150W Electronic Lighting Transformer 230V ac Primary 12V Secondary
Mfr. Part #: 7141381 / RS Stock #: 70826801
Image may be a representation. See specs for product details.
Price
Qty.
Standard Price
1
$24.42
3
$23.21
Product Specifications
Product Attribute
Attribute Value
Search
Alternate Mfr Part Number
7141381
Dimensions
7.48 in L X 0.08 in D
Maximum Operating Frequency
50
Maximum Operating Temperature
40 °C
Mounting Type
Panel Mount
Overall Dimensions
190 x 49 x 39
Overall Length
190 mm
Overall Width
49 mm
Power Rating
30 VA
Primary Type
Industrial Transformer
Temperature Operating Range
Maximum of +40 °C
Terminator Type
Screw
Type
Halogen Lighting Transformer
UPC Code
5056112085386
Warranty
3 Years
Overview
Dimmable Electronic Transformers
IP20 independent electronic transformers for halogen lamps
IP20 independent electronic transformers for halogen lamps