RS PRO 6173081
Through Hole Mount Magnetic Buzzer 80dB 3VAC 15mA External Drive
Mfr. Part #: 6173081 / RS Stock #: 70646312
Price
Qty.
Standard Price
1
$1.55
10
$1.41
50
$1.31
100
$1.20
500
$1.10
Additional Inventory
Can ship in 10 days:
172
Manufacturer Lead Time:
17 weeks
Estimated manufacturer lead time is for quantities greater than shown above.
Product Specifications
Product Attribute
Attribute Value
Search
Alternate Mfr Part Number
6173081
Decibel Range
80 dB
Decibels at 1 Meter
80 dB
Diameter
0.472 mm ; 12 in
Dimensions
0.34 in H
Drive Type
External
Frequency
2.048 KHz
Maximum Operating Temperature
70 °C
Maximum Supply Voltage
3 V
Maximum Voltage
3 VAC
Minimum Operating Temperature
-20 °C
Minimum Supply Voltage
1
Mounting Style
Through Hole
Mounting Type
Through Hole
Resonance Frequency
2048 Hz
Special Features
Please note, this product requires additional electronic circuitry to operate as a sounder. It is not wave solderable.
Supply Current
15 mA
Supply Voltage
1 VAC
Temperature Operating Range
-20 to +70 °C
Temperature Range
-20 to 70 C
UPC Code
5056112045670
Weight
2 g
Overview
Round PCB mount magnetic transducers
Featured List:
Round cased PCB magnetic transducers
High sound output
Requires external drive circuits to operate
Featured List: