RS PRO 6139586
Insulated Crimp Fork Terminal M5 Stud 12-10AWG Vinyl Insulation Copper Contact
Mfr. Part #: 6139586 / RS Stock #: 70646249
Image may be a representation. See specs for product details.
Price
Qty.
Standard Price
100
$0.08974
500
$0.0826
2500
$0.07595
5000
$0.06986
10000
$0.06419
Additional Inventory
Can ship in 10 days:
3600
Manufacturer Lead Time:
17 weeks
Estimated manufacturer lead time is for quantities greater than shown above.
Product Specifications
Product Attribute
Attribute Value
Search
Alternate Mfr Part Number
6139586
Approvals
UL E245391
Color
Yellow
Current Rating
35 to 50 A
Dimensions
0.00 in W
Gender
Male
Primary Type
Insulated
Stud Size
M5 (#10) in
Temperature Rating
+105 C
Termination
Crimp
Type
Fork Tongue
UPC Code
5056112044826
Voltage Rating
600 V
Wire Size
10-12 AWG
Overview
Spade
Red 0.5 - 1.5 mm2
Blue 1.5 - 2.5 mm2
Yellow 4.0 - 6.0 mm2
Red 0.5 - 1.5 mm2
Blue 1.5 - 2.5 mm2
Yellow 4.0 - 6.0 mm2