RS PRO 534553
Yellow Vinyl Insulated Crimp Receptacle 12AWG To 10AWG Brass Contact
Mfr. Part #: 534553 / RS Stock #: 70639622
Image may be a representation. See specs for product details.
Price
Qty.
Standard Price
100
$0.11604
500
$0.10681
2500
$0.0982
5000
$0.09035
10000
$0.083
Additional Inventory
Can ship in 10 days:
81900
Manufacturer Lead Time:
17 weeks
Estimated manufacturer lead time is for quantities greater than shown above.
Product Specifications
Product Attribute
Attribute Value
Search
Alternate Mfr Part Number
534553
Angle
Straight Degree(s)
Color
Yellow
Connector Type
Tab
Contact Material
Brass
Contact Plating
Tin
Current Rating
24 A
Dimensions
0.94 in L
Gender
Female
Insulation Material
Vinyl
Insulation Type
Vinyl
Overall Length
24 mm
Primary Type
Tab
Tab Size
6.3 x 0.8 mm
Temperature Rating
+75 C
Termination
Crimp
Type
Receptacle
UPC Code
5056111915769
Voltage Rating
300 V
Wire Size
10-12 AWG
Overview
RS Shrouded Receptacles
A range of fully insulated shrouded female diskonnect crimp receptacles with a copper sleeve and a choice of insulation types as follows:
Part numbers ending in 'VH' have a flared vinyl insulation
Part numbers ending in 'FEH' have funnel entry polycarbonate insulation
These insulated shrouded female diskonnect crimp receptacles are available with a various wire ranges and tab sizes.
A range of fully insulated shrouded female diskonnect crimp receptacles with a copper sleeve and a choice of insulation types as follows:
Part numbers ending in 'VH' have a flared vinyl insulation
Part numbers ending in 'FEH' have funnel entry polycarbonate insulation
These insulated shrouded female diskonnect crimp receptacles are available with a various wire ranges and tab sizes.