RS PRO 491926
Multiconductor Cable 2 Core 18 AWG PVC Insulation Black Jacket 3281"
Mfr. Part #: 491926 / RS Stock #: 70289297
Image may be a representation. See specs for product details.
Price
Qty.
Standard Price
1
$87.13
5
$74.06
10
$70.58
25
$67.09
50
$63.61
100
$60.12
Product Specifications
Product Attribute
Attribute Value
Search
Alternate Mfr Part Number
491926
Cable Type
Multi-Conductor
Color
Black
Conductor Material
Bare Copper (BC)
Configuration
Conductors
Cross Section Area
0.75 mm2
Current Rating
6 A
Insulation Material
Polyvinyl Chloride (PVC)
Jacket Color
Black
Jacket Material
Polyvinyl Chloride (PVC)
Maximum Operating Temperature
70 °C
Minimum Operating Temperature
-15 °C
Number of Conductors
2
Number of Cores
2
Outer Diameter
7.2 mm
Shielding
Unshielded
Standards
BASEC ; BS 6500 ; CENELEC HD21.5
Stranding
24 x 32
Temperature Operating Range
Maximum of +70 °C
Type
3182Y
UPC Code
5056111905074
Wire Size
18 AWG
Overview
318-Y Flexible Cable H05VV-F
A harmonized, flexible wiring cable for indoor installlations.
A harmonized, flexible wiring cable for indoor installlations.