RS PRO 481140
Male Crimp D-sub Connector Contact Goldover Nickel Plated 24 - 20 AWG
Mfr. Part #: 481140 / RS Stock #: 70638923
Image may be a representation. See specs for product details.
Price
Qty.
Standard Price
1
$0.41
10
$0.39
50
$0.37
100
$0.35
500
$0.33
Additional Inventory
On order:
570
Manufacturer Lead Time:
17 weeks
Estimated manufacturer lead time is for quantities greater than shown above.
Product Specifications
Product Attribute
Attribute Value
Search
Alternate Mfr Part Number
481140
Contact Material
Copper Alloy
Contact Plating
Gold Over Nickel
Current Rating
5 A
Gender
Male
Termination
Crimp
UPC Code
5056111901540
Voltage Rating
100 V
Wire Size
20-24 AWG
Overview
This male crimp D-sub contact from RS PRO attaches to your D-sub connector to transfer electrical current from source to destination. It's ideal for use in computer systems in the telecommunications and aerospace industries, due to its compactness and reliability.
The copper contact material has high thermal and electrical conductivity to maintain a strong current without energy loss. The contact is coated in nickel and plated with gold, creating two layers of resistance against moisture, rust and corrosion. This component supports wires from 24 to 20 American Wire Gauge (AWG), giving you a range of size options.
As part of our RS PRO range, this product has been tested to ensure our standards of quality and reliability. A separate crimping tool (stock number 481-516) is available to facilitate installation.
The copper contact material has high thermal and electrical conductivity to maintain a strong current without energy loss. The contact is coated in nickel and plated with gold, creating two layers of resistance against moisture, rust and corrosion. This component supports wires from 24 to 20 American Wire Gauge (AWG), giving you a range of size options.
As part of our RS PRO range, this product has been tested to ensure our standards of quality and reliability. A separate crimping tool (stock number 481-516) is available to facilitate installation.