RS PRO 463439
8 Pole Female Miniature Din Connector MDN Series 50 Vac/dc 1A
Mfr. Part #: 463439 / RS Stock #: 70789584
Image may be a representation. See specs for product details.
Price
Qty.
Standard Price
1
$0.87
10
$0.83
50
$0.79
100
$0.75
500
$0.71
Additional Inventory
Can ship in 10 days:
885
Manufacturer Lead Time:
17 weeks
Estimated manufacturer lead time is for quantities greater than shown above.
Product Specifications
Product Attribute
Attribute Value
Search
Alternate Mfr Part Number
463439
Connector Size
Miniature
Contact Material
Copper Alloy
Contact Plating
Silver
Current Rating
1 A
Gender
Female
Housing Material
ABS
Maximum Operating Temperature
85 °C
Minimum Operating Temperature
-55 °C
Mounting Type
Cable Mount
Number of Contacts
8
Primary Type
DIN
Temperature Operating Range
-55 to +85 °C
Type
Mini-DIN
UPC Code
5056070995321
Warranty
3 Years
Overview
Cable Plug & Socket
Brought to you under the trusted RS Brand, this range of mini-DIN plugs and sockets feature a molded ABS body with integral strain relief. With PBT insulator and silver plated copper alloy contacts, these mini-DIN connectors are robust and reliable, and suitable for various applications.
Brought to you under the trusted RS Brand, this range of mini-DIN plugs and sockets feature a molded ABS body with integral strain relief. With PBT insulator and silver plated copper alloy contacts, these mini-DIN connectors are robust and reliable, and suitable for various applications.