RS PRO 397994
Flame Retardant Heat Shrink Tubing 2:1 Red Polyolefin 0.09/0.05in 4ft Length
Mfr. Part #: 397994 / RS Stock #: 71201474
Image may be a representation. See specs for product details.
Price
Qty.
Standard Price
1
$1.39
10
$1.32
50
$1.25
100
$1.19
500
$1.13
Additional Inventory
Can ship in 10 days:
1790
Manufacturer Lead Time:
17 weeks
Estimated manufacturer lead time is for quantities greater than shown above.
Product Specifications
Product Attribute
Attribute Value
Search
Alternate Mfr Part Number
397994
Approvals
CSA C22.2 ; UL224
Color
Red
Dimensions
48.00 in L
Inner Diameter
0.09 in
Material
Polyolefin
Shrink Ratio
3:1
UPC Code
5056070986176
Overview
RS Pro Flexible Polyolefin Heat Shrink Tubing with 2:1 Shrink Ratio
From RS Pro a range of high quality, easy to use heat shrink tubing made from flexible, flame retardant Polyolefin. The shrink ratio of this heat shrink tubing is 2:1 which means it shrinks to half of its original diameter. This heat shrinkable tubing meets the requirements of a wide range of high tech and industrial standards including SAE-AMS-DTL-23053/5 class 1.
From RS Pro a range of high quality, easy to use heat shrink tubing made from flexible, flame retardant Polyolefin. The shrink ratio of this heat shrink tubing is 2:1 which means it shrinks to half of its original diameter. This heat shrinkable tubing meets the requirements of a wide range of high tech and industrial standards including SAE-AMS-DTL-23053/5 class 1.