RS PRO 3611372
M20 Nylon 66 Cable Gland 0.28" to 0.39"(7 to 10mm) Cable Dia Range IP66
Mfr. Part #: 3611372 / RS Stock #: 70825783
Image may be a representation. See specs for product details.
Product Specifications
Product Attribute
Attribute Value
Search
Color
White
IP Rating
IP66
Material
Nylon 66
Maximum Cable Diameter
10 mm
Maximum Operating Temperature
90 °C
Minimum Cable Diameter
7 mm
Minimum Operating Temperature
-10 °C
Temperature Operating Range
-10 to +90 °C
Thread Size
M20 AWG
UPC Code
5056111990575
Overview
Insulated Gland
This gland is designed for the fire alarm installlers to anchor the MI seal assembly into any enclosure. Specifically used when a clean earth system or separate earth circuit is required. Also when terminating MI cables into plain hole accessory boxes it is frequently found that the gland and seal protrude into the box preventing fitting of the accessory. The insulated gland overcomes this problem and has the advantage of being one gland size to accommodate 8 sizes of cable.
This gland is designed for the fire alarm installlers to anchor the MI seal assembly into any enclosure. Specifically used when a clean earth system or separate earth circuit is required. Also when terminating MI cables into plain hole accessory boxes it is frequently found that the gland and seal protrude into the box preventing fitting of the accessory. The insulated gland overcomes this problem and has the advantage of being one gland size to accommodate 8 sizes of cable.